Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 519-437
- Mfr. Part No.:
- 1558412
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,098.22
(exc. GST)
$3,408.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,098.22 | $61.964 |
*price indicative
- RS Stock No.:
- 519-437
- Mfr. Part No.:
- 1558412
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Red | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Red | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable offers reliable data communication for CC Link applications at speeds of up to 10 Mbps. With a length of 0.6 metres and a protective PVC sheath, it ensures durability even in demanding environments. Designed for quick and easy connectivity, the cable features both plug and socket straight M12 connections with A coding. The robust construction includes a shielded design that enhances signal integrity and reduces electromagnetic interference, making it well suited for industrial automation scenarios.
Shielded design reduces electromagnetic interference
Constructed with high quality PVC for durability
Meets IP65 and IP67 standards for exceptional protection
Symmetric design for easy plug and socket connectivity
Designed for flexible installations with a minimum bending radius
Suitable for a wide temperature range for versatile applications
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
