Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Sensor Actuator

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-350
Mfr. Part No.:
1456970
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14569

Jacket Colour

Grey

Jacket Material

PUR

Cable Length

5m

Connector Type A

Free Cable End, Free Cable End

Number of Contacts B

4

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is expertly designed for reliable performance in robotics and drag chain applications. Constructed from high-quality, halogen-free materials, this cable offers exceptional flexibility, enabling it to withstand challenging operational environments. Its robust grey outer sheath is not only resistant to welding sparks but also meets stringent standards for flame resistance and durability. With its four-position design and angled M12 socket, this cable ensures secure and stable connections, making it indispensable for automation tasks. Built to endure extreme conditions, it operates efficiently across a wide temperature range, providing both versatility and longevity in demanding applications.

Halogen-free construction promotes safety in sensitive environments

Highly flexible design enhances adaptability in dynamic settings

Welding spark-resistant jacket increases durability in industrial applications

Compact and lightweight for easy installation and handling

Meets international standards for electrical safety and performance

IP65, IP67, and IP68 ratings provide protection against dust and water

Self-extinguishing materials reduce fire risk in case of malfunction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy