Phoenix Contact Free Cable End, Free Cable End to Female 4 way Angled Socket M12, Angled Socket M12 Sensor Actuator
- RS Stock No.:
- 281-712
- Mfr. Part No.:
- 1456970
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,722.00
(exc. GST)
$1,894.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,722.00 | - |
| 10 + | $1,584.27 | 7% |
*price indicative
- RS Stock No.:
- 281-712
- Mfr. Part No.:
- 1456970
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14569 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14569 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the demanding requirements of robots and drag chains. Crafted from high-quality materials, it ensures a reliable connection while maintaining flexibility even in challenging environments. With a robust PUR outer sheath, the cable is not only resistant to welding sparks but is also halogen-free, making it suitable for use in numerous industrial applications.
Compact design facilitates easy integration in space constrained installations
Durable construction ensures longevity and reduces maintenance needs
Meets rigorous standards for both mechanical and environmental conditions
Easy installation thanks to user friendly connector design
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
