Phoenix Contact Free Cable End, Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator
- RS Stock No.:
- 281-490
- Mfr. Part No.:
- 1404055
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,724.47
(exc. GST)
$1,896.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,724.47 |
| 10 + | $1,586.25 |
*price indicative
- RS Stock No.:
- 281-490
- Mfr. Part No.:
- 1404055
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS | |
| IP Rating | IP67, IP65, IP69K, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Cable Length 5m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS | ||
IP Rating IP67, IP65, IP69K, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is engineered for seamless integration in food processing applications, providing robust and reliable connectivity. Crafted from high-quality materials, it ensures durability and compliance with stringent safety standards.
FDA compliance guarantees suitability for food industry applications
Highly flexible enabling easy routing and installation
Robust dimensional specifications ensure reliable performance
Resistant to cold bending and impacts maintaining functionality in harsh environments
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
