Phoenix Contact Male 4 way Deutsch, Deutsch, Straight, Straight to Female 4 way Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-325
Mfr. Part No.:
1415025
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

3m

Jacket Colour

Black, Grey

Jacket Material

PUR

Number of Contacts A

4

Connector Type A

Deutsch, Deutsch, Straight, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight, Straight

Voltage

48V ac, 48V ac

Standards/Approvals

EAC, RoHS

IP Rating

IP67, IP69K

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable represents a robust solution designed for mobile hydraulics. Crafted from halogen-free materials, it strikes a balance between flexibility and resilience, making it suitable for demanding operational environments. The high-performance connectors ensure reliable connectivity, while the lightweight construction adds minimal burden to moving systems.

IP67 and IP69K ratings ensure robust protection against dust and water ingress

Designed for use in mobile hydraulics enhancing operational efficiency

Compatible with standard Deutsch connectors for easy integration

Optimal temperature range supports diverse applications

Exceptional bending capacity accommodates installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy