Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-253
- Mfr. Part No.:
- 1414992
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,741.46
(exc. GST)
$1,915.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,741.46 | - |
| 10 + | $1,602.31 | 7% |
*price indicative
- RS Stock No.:
- 281-253
- Mfr. Part No.:
- 1414992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14149 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 2 | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10493 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14149 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 2 | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts B 2 | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10493 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Sensor and actuator cable is designed for mobile hydraulics, offering a reliable and efficient solution for connecting sensors and actuators in demanding environments. This innovative product features a durable PUR halogen-free outer sheath, providing resilience against harsh conditions while ensuring safety and functionality.
Flexible installation options accommodate a variety of setup requirements
Nickel plated contact surfaces enhance conductivity and longevity
Cable structure supports high bending cycles promoting reliability in dynamic environments
Transparent UL certification assures users of quality and safety standards
Related links
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
