Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 519-209
- Mfr. Part No.:
- 1424886
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-209
- Mfr. Part No.:
- 1424886
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 5 | |
| Connector Type A | Angled Plug M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 5 | ||
Connector Type A Angled Plug M12 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C. It is safe and easy to use as this is 100% tested.
IP67 and IP68 rated
Silicon free
Resistant to oils
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
