Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 280-367
- Mfr. Part No.:
- 1424922
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,390.70
View bulk pricing optionsSubtotal (1 unit)*
$1,728.69
(exc. GST)
$1,901.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,728.69 | - |
| 10 + | $1,589.62 | $1,390.70 |
*price indicative
- RS Stock No.:
- 280-367
- Mfr. Part No.:
- 1424922
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed to meet the demanding standards of industrial applications. Constructed with high-quality materials, this cable ensures reliable performance in both indoor and outdoor environments. With its angled M12 plug and robust build, it provides a secure connection for your devices.
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Tin plated copper litz wires for optimal conductivity
Complies with multiple international standards for added reliability
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
