Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,623.74

(exc. GST)

$1,786.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,623.74-
10 +$1,493.008%

*price indicative

RS Stock No.:
280-220
Mfr. Part No.:
1415680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

3m

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Angled Plug M12

Connector Gender A

Male

Connector Type B

Free Cable End

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable is designed to meet the evolving needs of modern industrial applications, offering reliability and versatility. Featuring a robust five-position design, the cable incorporates premium PVC construction, ensuring durability even in demanding environments. Its angled M12 plug allows for easy installation in tight spaces, while the free cable end provides flexibility for various connectivity solutions.

Exceeds industry standards for electrical safety

Rated for challenging environments to enhance operational efficiency

Superior insulation resistance enhances overall performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy