Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 519-069
- Mfr. Part No.:
- 1424885
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-069
- Mfr. Part No.:
- 1424885
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of various industrial applications. Its robust construction features a five-position design and is fabricated from durable PVC material, offering both flexibility and resilience. This cable is particularly adept for use in environments requiring stringent electrical specifications, delivering reliable performance at nominal voltages of 48 V AC and 60 V DC. With a generous length of 10 metres, it facilitates efficient connections in challenging installations, ensuring seamless operation. Its angled M12 plug enhances accessibility in confined spaces, making it an indispensable component for automation and control systems. Providing superior protection against environmental factors, the cable is rated IP65, IP67, and IP68, thus guaranteeing longevity in diverse working conditions.
Constructed from durable PVC for enhanced longevity
Designed for easy installation in tight spaces with an angled connector
Compatible with a wide range of electrical applications ensuring versatility
Features a generous 10 metre length for extended reach and flexibility
Rated for high performance in challenging environmental conditions
Incorporates a five position configuration for effective signal transmission
Offers excellent insulation resistance to safeguard against electrical faults
Complies with stringent industry standards for reliability and safety
Related links
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
