Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
- RS Stock No.:
- 519-075
- Mfr. Part No.:
- 1575822
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-075
- Mfr. Part No.:
- 1575822
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Red lilac | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, ISO 6722-1, UN ECE-R 118.01, DIN VDE 0472 part 815, IEC 60754-1, IEC 60332-1-2, cUL, EAC-RoHS, cULus, UL AWM Style 21198 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Red lilac | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, ISO 6722-1, UN ECE-R 118.01, DIN VDE 0472 part 815, IEC 60754-1, IEC 60332-1-2, cUL, EAC-RoHS, cULus, UL AWM Style 21198 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for seamless communication in industrial networks, enhancing operational efficiency and reliability. With its robust design, the cable supports both CANopen and DeviceNet protocols, making it an ideal choice for diverse applications across automation systems. Featuring a shielded, PUR outer sheath in the striking red lilac RAL 4001, this cable not only withstands demanding environmental conditions but also guarantees excellent signal integrity. Its preassembled design allows for quick installation and ensures that connection points are safeguarded against interference.
Shielded to protect against electromagnetic interference
IP65 and IP67 ratings ensure dust and water resistance
Weight efficient at 37.9 g facilitating easy handling
Preassembled for straightforward installation and immediate use
Sustainable construction adhering to EU RoHS regulations
Robust electrical properties with a nominal voltage of 30 V AC and 30 V DC
Compatible with various accessories for enhanced connectivity options
Related links
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M8 Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 10 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 2 m
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
