Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- RS Stock No.:
- 282-001
- Mfr. Part No.:
- 1424885
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,801.02
(exc. GST)
$1,981.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,801.02 |
| 10 + | $1,656.93 |
*price indicative
- RS Stock No.:
- 282-001
- Mfr. Part No.:
- 1424885
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | PVC | |
| Connector Type A | Angled Plug M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material PVC | ||
Connector Type A Angled Plug M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor/actuator cable is designed to meet the demands of standard applications with reliability and efficiency. Featuring a 5-position M12 angled plug, it provides seamless connectivity for various electrical systems. Crafted from durable PVC, the cable ensures longevity in diverse operational environments, including challenging outdoor conditions.
Non shielded design perfect for standard applications ensuring effective signal flow
Robust environmental protection with IP65 IP67 and IP68 ratings
Complies with stringent RoHS and REACH regulations for environmental safety
Ideal for use in outdoor settings with exceptional flame resistance
Related links
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
