Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 519-060
- Mfr. Part No.:
- 1415882
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-060
- Mfr. Part No.:
- 1415882
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 0.6m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 0.6m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is expertly engineered to deliver reliable connectivity across various industrial applications. Featuring a robust design with a cable length of 0.6 m, it ensures seamless integration with M8 connectors, making it ideal for environments requiring durable and efficient solutions. The black PVC exterior not only provides enhanced protection against wear but also complies with strict industrial standards. This product simplifies installations with its user-friendly design, ensuring that businesses can reduce downtime and maintain operational efficiency. Furthermore, its lightweight construction and compact form factor make it convenient for diverse applications without compromising on performance or safety.
Offers a straightforward solution for connecting sensors and actuators
Designed with a durable PVC material that enhances longevity
Complies with industry standards for high performance reliability
Lightweight structure facilitates ease of handling and installation
Three position configuration allows for versatile application
Harnesses the advantages of M8 plug and socket connections
Resistant to oil and other environmental factors for enhanced durability
Exhibits high insulation resistance ensuring optimal performance
Related links
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Straight Socket M8 Sensor Actuator Cable, 0.6 m
