Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor

Bulk discount available

Subtotal (1 unit)*

$34.81

(exc. GST)

$38.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.81
10 +$32.02

*price indicative

RS Stock No.:
269-181
Mfr. Part No.:
1415882
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

0.6m

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, M8, Right Angle, Right Angle

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8, M8, Straight, Straight

Voltage

48 V ac, 60 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator cable offers a robust solution for standard applications, ensuring reliable connectivity in a range of environments. Designed with an angled M8 plug and a straight M8 socket, this product seamlessly integrates into various systems while maintaining exceptional performance. Its durable PVC construction allows for resilience against everyday wear, ensuring longevity even in challenging conditions.

Flexible cable length provides ease of installation in various setups

Equipped with a protective degree of IP65 and IP67 for environmental resilience

Complies with international standards for enhanced safety in electrical applications

Supports a wide operating temperature range for versatile use

Related links