Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-053
Mfr. Part No.:
1415721
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

3m

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

8

Connector Type B

Straight, Unterminated

Voltage

30V ac, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of modern industrial applications. With its robust construction and specific features catering to high-performance connectivity, this cable is ideal for ensuring reliable transmission in automation systems. The angled M12 plug offers a space-saving solution while maintaining strong connection integrity.

Eight positions provide comprehensive connectivity options

Angled plug design streamlines installation in tight spaces

Exceptional insulation resistance ensures reliable performance

Flame retardant materials enhance safety in various settings

Resistance to oil and environmental factors extends cable life

Degree of protection IP65 and IP67/IP68 safeguards against harsh conditions

Versatile operating temperature range accommodates diverse environments

Support for both AC and DC applications provides flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy