Phoenix Contact Male 8 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,724.61

(exc. GST)

$1,897.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,724.61-
10 +$1,586.208%

*price indicative

RS Stock No.:
281-924
Mfr. Part No.:
1415721
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts A

8

Connector Gender A

Male

Connector Type B

Straight, Unterminated

Voltage

30V ac, 30V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers a reliable connection for various industrial applications, combining high-quality materials with advanced design. Manufactured from durable PVC, this cable not only ensures robustness with its black finish but also meets rigorous performance standards. The angled M12 connector provides a space-efficient solution while maintaining compatibility with existing systems.

Lightweight design facilitates easy handling during installation

Suitable for both fixed and flexible installation environments

Complies with high standards for flammability and electrical safety

Incorporates a structured conductor design for optimal electrical properties

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy