Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 281-500
- Mfr. Part No.:
- 1424903
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $32.00
View bulk pricing optionsSubtotal (1 unit)*
$39.89
(exc. GST)
$43.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.89 | - |
| 10 + | $36.69 | $32.00 |
*price indicative
- RS Stock No.:
- 281-500
- Mfr. Part No.:
- 1424903
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliability in industrial applications, ensuring seamless connectivity with its robust construction. Crafted with precision, the angled M12 plug facilitates easy installation in tight spaces, while the durable PVC outer sheath provides resistance to wear and environmental factors.
IP65 IP67 and IP68 ratings provide protection against dust and water
Compliant with IEC standards for enhanced compatibility
Lightweight design simplifies installation and handling
Optimised for use in sensor and actuator connections
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
