Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight Sensor Actuator Cable, 3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-291
Mfr. Part No.:
1415592
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14155

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Black

Cable Length

3m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Type B

Straight

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered for high-performance connectivity in industrial environments. With an angled M12 plug and a robust PVC jacket, this cable is designed to support a variety of applications in automation and control systems. Its 4-position configuration ensures reliable signal transmission, while the carefully selected materials guarantee both durability and flexibility under challenging conditions.

Features IP67 and IP68 protection ratings for water and dust resistance

Constructed with self extinguishing materials for added safety

Delivers superior insulation characteristics to prevent electrical issues

Compatible with products from the same series for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy