Phoenix Contact Female 5 way M12, Right Angle to 5 way Free Cable End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-037
- Mfr. Part No.:
- 1476886
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-037
- Mfr. Part No.:
- 1476886
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to meet the diverse needs of industrial applications, offering reliability and versatility. With its 5-position configuration, the cable supports advanced shielding technology, ensuring high performance even in environments with electromagnetic interference. The robust PUR outer sheath is halogen-free and specifically engineered for durability, making it suitable for a range of operational conditions. Easy to connect with a Push-Pull mechanism, it features an angled M12 connector on one end and a free cable end, resulting in enhanced adaptability for various installations. This cable optimises signal transmission and is an ideal choice for automation solutions, allowing seamless integration into existing systems.
Robust construction ensures lasting performance in demanding environments
Halogen-free material promotes safety and environmental compliance
Advanced shielding design enhances signal integrity
Push-Pull connection technology facilitates effortless attachment and detachment
Temperature-resistant, suitable for both fixed and flexible installations
Excellent resistance to oils, acids, and solvents ensures longevity
Designed for high insertion and withdrawal cycles, minimising downtime
Meets stringent international standards for enhanced reliability
Related links
- Phoenix Contact Female 5 way M12 3 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Female 5 way M12 1.5 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 10 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Male 5 way M12 3 m
