Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.96

(exc. GST)

$56.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.96
10 +$46.88

*price indicative

RS Stock No.:
518-928
Mfr. Part No.:
1476899
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Cable

Series

SAC

Jacket Material

PUR

Cable Length

1.5m

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

30V

Standards/Approvals

IEC 61076-2-010

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered to deliver robust performance in demanding environments while ensuring reliable signal integrity. Designed with advanced shielding technology, it effectively mitigates electromagnetic interference, making it an ideal solution for automation applications. The cable features a durable halogen-free outer sheath that adheres to stringent safety standards, making it suitable for various industrial settings. Its flexible construction allows for both fixed and dynamic installations, accommodating tight spaces and motion applications with ease. With a straightforward push-pull connection method, operation is seamless and user-friendly, enhancing overall efficiency in wiring setups. This product seamlessly integrates with equipment to provide a dependable connectivity solution for automation systems.

Halogen-free outer sheath improves safety and reduces environmental impact

Designed to withstand mechanical stress with high bending cycle durability

IP65 and IP67 ratings ensure protection against dust and moisture

Electrical characteristics optimise performance under varying loads

Compatible with push-pull connection systems for quick installation

Robust design allows for prolonged exposure to harsh conditions

Flexible conduit capability enhances adaptability for installation scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy