Phoenix Contact Male 5 way M12, Straight to Female 5 way Straight Actuator/Sensor Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$29.87

(exc. GST)

$32.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.87-
10 +$27.478%

*price indicative

RS Stock No.:
518-074
Mfr. Part No.:
1393925
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

PUR

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 5-position, black-gray RAL 7021 PUR halogen-free cable, featuring a straight M12 Push Pull plug with A coding on one end and a free cable end, with a cable length of 1.5 meters.

Material PK Pin contact carrier

Flammability rating according to UL 94 V0

Seal material FKM

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Material for screw connection Brass, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy