Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 6 m
- RS Stock No.:
- 557-958
- Mfr. Part No.:
- 1511572
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,899.12
(exc. GST)
$2,089.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,899.12 | $75.965 |
*price indicative
- RS Stock No.:
- 557-958
- Mfr. Part No.:
- 1511572
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 6m | |
| Number of Contacts A | 4 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 6m | ||
Number of Contacts A 4 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed for demanding industrial applications, delivering reliable performance in challenging environments. Equipped with four positions and featuring PUR insulation, this cable ensures robust durability and flexibility in operation. Its sleek black-gray RAL 7021 exterior not only enhances its aesthetic appeal but also contributes to its resilience, making it suitable for various applications including automation and control systems. The cable is designed with a free cable end and a socket straight M12 connection, providing versatility to meet the specific needs of your installation. With a temperature range suitable for both fixed and flexible installations, this cable allows for seamless integration into any application, ensuring performance consistency regardless of environmental conditions.
Durable design with PUR material for enhanced protection against wear and tear
Four-position configuration enables versatile usage across different applications
Robust insulation characteristics facilitate safe operation in diverse environments
Compatible with M12 connectors, ensuring easy integration within existing systems
Lightweight construction allows for easier handling and installation
Specifically engineered for high cycle life, demonstrating excellent performance longevity
Related links
- Phoenix Contact Male 4 way M12 6 m
- Phoenix Contact Male 4 way M12 6 m
- RS PRO Female 4 way M12 6 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5.05 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
