HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 877-4469
- Mfr. Part No.:
- 21348081481100
- Brand:
- HARTING
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$38.36
(exc. GST)
$42.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $38.36 | - |
| 5 - 9 | $37.43 | 2% |
| 10 - 49 | $35.80 | 6% |
| 50 + | $34.74 | 9% |
*price indicative
- RS Stock No.:
- 877-4469
- Mfr. Part No.:
- 21348081481100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- SK
M8 Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M8 format with A coding in 3, and 4 ways. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet,which are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 male or female cable connector at either end.
Features
Suitable for Fast Ethernet
Cordset available in 1, 5 and 10 metre lengths
Harting M8 Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 10 m
- HARTING Female 4 way Straight to Actuator/Sensor Cable, 10 m
- HARTING Female 4 way M12 to Female Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 4 way Right Angle to Female 3 way Unterminated Sensor Actuator Cable, 10 m
