Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

$33.80

(exc. GST)

$37.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.80

*price indicative

RS Stock No.:
858-2715
Mfr. Part No.:
1682142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-M

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

300mm

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, 4A Nominal Current Rating, Zinc Die-Cast and Nickel-Plated Screw Connection - SAC-4P-M 8MS/0,3-PUR/M 8FS - 1682142


To transfer data across your control network in the blink of an eye, choose this sensor actuator cable from Phoenix Contact. It has two straight M8 connectors, one with a socket and the other with a plug design. By connecting these ends to transducers, switches or proximity sensors, you can easily send signals between them and enjoy a safer, more efficient process.

This hardy device has a wide operating temperature range of -25°C to +90°C, so it can handle the heat thrown at it by harsh industrial conditions. A high IP68 rating shows it bears up against dust and water, including long periods of immersion.

Features & Benefits


• Unshielded type, so it's flexible for quick and easy installation

• Overvoltage Category II for reliable electrical safety

• NBR sealing is resistant to oil damage and abrasion to allow for use in heavy-duty contaminated environments

• Supports AC operating voltages of up to 48V and DC operating voltages of up to 60V, so it's highly versatile

• 0.2Nm tightening torque on M8 connectors for easy installation by hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy