Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 15 m

Subtotal (1 unit)*

$1,821.39

(exc. GST)

$2,003.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,821.39

*price indicative

RS Stock No.:
270-510
Mfr. Part No.:
1425115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14251

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

15m

Connector Type A

Free Cable End

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is expertly designed to meet diverse industry requirements, combining reliability with seamless connectivity. Crafted from high-quality PVC and featuring a yellow outer sheath, this 4-position cable ensures optimal performance in various applications.

Straight M12 socket ensures a secure connection

Compliant with international standards for increased reliability

Operating temperature range supports demanding environments

Low weight enhances ease of handling during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy