Phoenix Contact Male 5 way M12, Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.74

(exc. GST)

$27.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$24.74
10 - 24$22.77
25 +$20.54

*price indicative

RS Stock No.:
518-076
Mfr. Part No.:
1400421
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

1m

Jacket Colour

Black, Grey

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V

Standards/Approvals

cUL, cULus, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, EU RoHS, UL, UL 758/1581 FT2

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable is a 5-position PUR halogen-free cable in black-gray RAL 7021. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 1 meter.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy