Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 269-001
- Mfr. Part No.:
- 1416220
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,755.12
(exc. GST)
$1,930.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,755.12 | - |
| 10 + | $1,614.71 | 8% |
*price indicative
- RS Stock No.:
- 269-001
- Mfr. Part No.:
- 1416220
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| Jacket Colour | Orange | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | UL, IEC 61076-2-101, EAC-RoHS, cUL | |
| IP Rating | IP68, IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1m | ||
Jacket Colour Orange | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals UL, IEC 61076-2-101, EAC-RoHS, cUL | ||
IP Rating IP68, IP67, IP65 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- RS PRO Female 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
