Phoenix Contact Male 3 way M8, Right Angle to Female 3 way Angled Socket M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 509-717
- Mfr. Part No.:
- 1406284
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-717
- Mfr. Part No.:
- 1406284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 1.5m | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 1.5m | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M8 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features an angled M8 plug on one end and an angled M8 socket on the other. The cable has a length of 1.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Female 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 1.5 m
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 1.5 m
