Molex Female 4 way M12, M12, Straight, Straight to Male 4 way M12, M12, Straight, Straight Cordset, 3 m
- RS Stock No.:
- 323-551
- Distrelec Article No.:
- 301-35-991
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$54.67
(exc. GST)
$60.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
- Plus 28 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.67 |
| 10 + | $50.30 |
*price indicative
- RS Stock No.:
- 323-551
- Distrelec Article No.:
- 301-35-991
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120066 | |
| Jacket Material | TPU | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120066 | ||
Jacket Material TPU | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with Knurled Hexnut and 4 poles features a male straight to female straight connection. Constructed with 22 AWG black TPU WSOR cable and has a length of 3.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Female 4 way M12 Straight 10 m
- Molex Male 5 way Right Angle to Male 5 way M12 3 m
- Molex Female 4 way M12 Straight Cordset, 20 m
- Molex Female 4 way M12 Straight Cordset, 15 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Female 4 way M12 Straight Cordset, 15 m
