Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 15 m
- RS Stock No.:
- 815-465
- Mfr. Part No.:
- 1201088141
- Brand:
- Molex
Subtotal (1 pack of 3 units)*
$682.87
(exc. GST)
$751.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $682.87 | $227.623 |
*price indicative
- RS Stock No.:
- 815-465
- Mfr. Part No.:
- 1201088141
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120108 | |
| Product Type | Cordset | |
| Cable Length | 15m | |
| Jacket Colour | Blue | |
| Jacket Material | TPE | |
| Connector Gender A | Male | |
| Connector Type A | Cordset | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 Micro Change | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120108 | ||
Product Type Cordset | ||
Cable Length 15m | ||
Jacket Colour Blue | ||
Jacket Material TPE | ||
Connector Gender A Male | ||
Connector Type A Cordset | ||
Number of Contacts A 4 | ||
Connector Type B M12 Micro Change | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
Coding D Coded | ||
- COO (Country of Origin):
- MX
The Molex double-ended cordset provides a reliable connection for your network applications, featuring a unique design that ensures efficient data transmission between devices.
Constructed with a blue TPE cable jacket for durability
Male connectors provide a secure threaded coupling style
Rated for maximum current of 1.5A and voltage of 125V
IP67 rated for protection against dust and water ingress
Operating temperature range from -20°C to +75°C
Related links
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 25 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 8 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 3 m
- Molex Male 4 way Cordset to Male 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way Cordset to Female 4 way M12 Micro Change Cordset, 5 m
- Molex Male 4 way M12 8 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 10 m
- Molex Female 4 way Cordset to Male 4 way M12 Micro Change Cordset, 0.6 m
