Phoenix Contact Male 2 way M8, Right Angle to 2 way Valve Connector Sensor Actuator Cable, 160 mm
- RS Stock No.:
- 498-247
- Mfr. Part No.:
- 1408499
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-247
- Mfr. Part No.:
- 1408499
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-2P-M 8MR/0 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 160mm | |
| Connector Type A | M8, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| Standards/Approvals | CSAus ID: 13631, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-2P-M 8MR/0 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 160mm | ||
Connector Type A M8, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
Standards/Approvals CSAus ID: 13631, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VD0472 part 815, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 2-position, halogen-free PUR cable in black-gray RAL 7021. It features an angled M8 plug on one end and a Valve connector CI (9.4 mm) with 1 LED and Z diode wiring on the other. The cable has a length of 0.16 meters.
Highly resistant to acids, alkaline solutions and solvents
Hydrolysis and Microbe resistant
Partly UV-resistant in accordance with DIN EN ISO 4892-2-A
Flexible cable conduit capable
Silicone-free
