Phoenix Contact Male 3 way M12, Straight to 3 way Valve Connector Sensor Actuator Cable, 900 mm
- RS Stock No.:
- 488-170
- Mfr. Part No.:
- 1410061
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,542.22
(exc. GST)
$2,796.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,542.22 | $50.844 |
*price indicative
- RS Stock No.:
- 488-170
- Mfr. Part No.:
- 1410061
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 900mm | |
| Jacket Material | PUR | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Valve Connector | |
| Voltage | 60V | |
| Standards/Approvals | CHINA RoHS, CSAus ID: 13631, DIN EN 60811-2-1, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL AWM Style 20549, UL-Style 20549 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 900mm | ||
Jacket Material PUR | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts B 3 | ||
Connector Type B Valve Connector | ||
Voltage 60V | ||
Standards/Approvals CHINA RoHS, CSAus ID: 13631, DIN EN 60811-2-1, DIN VDE 0472 part 815, EU REACH, EU RoHS, UL AWM Style 20549, UL-Style 20549 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in yellow. It features a straight M12 SPEEDCON plug with A coding on one end and a valve connector A on the other. The cable has a length of 0.9 meters and is a customer version.
Flammability rating according to UL 94 HB
Seal material TPU
Material housing valve plug TPU
Material of grip body TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Contact material CuSn
