Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$89.11

(exc. GST)

$98.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$89.11
10 +$81.98

*price indicative

RS Stock No.:
497-736
Mfr. Part No.:
1224249
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black, Grey

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Male

Connector Type B

M12, Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, M12-Push-Pull, UL 758/1581 FT2, UL AWM Style 20549/10493

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable combines expert engineering with robust design, making it a vital component for various automation applications. Featuring a 5-position layout and advanced shielding technology, this cable ensures reliable signal transmission even in demanding electromagnetic environments. With its plug-and-play connections using M12 Push Pull technology, it simplifies installations without compromising on performance.

Designed for extensive insertion and withdrawal cycles promoting long term use

Offers robust protection against dust and water with an IP65 and IP67 rating

Supports high flexibility making it ideal for dynamic applications

Incorporates a lightweight structure that facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy