Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12, Straight Actuator/Sensor Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.74

(exc. GST)

$61.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$55.74
10 +$51.29

*price indicative

RS Stock No.:
483-221
Mfr. Part No.:
1424881
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Yellow

Number of Contacts A

5

Connector Type A

M12, Right Angle

Connector Gender A

Male

Connector Type B

M12, Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

250V

Standards/Approvals

CSA, RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable combines efficiency and reliability in industrial applications. Designed with a 5-position configuration and a robust PVC outer sheath, it ensures seamless connectivity over a cable length of 1.5 metres. The angled M12 plug and straight socket offer versatility in installations, making it suitable for a range of automation tasks. Its yellow colour not only aids in visibility but also meets stringent industrial standards. With an operational temperature range from -30 °C to 105 °C, this cable can withstand various environmental conditions, making it ideal for both indoor and outdoor applications. The high-quality materials used in construction prioritise durability, ensuring longevity in demanding settings.

Engineered for standard U S applications providing flexibility in use

Non shielded design allows for simple installation in low interference environments

Flame resistant properties ensure safety in critical applications

Compatible with heavy duty environments through its IP65 IP67 and IP68 ratings

Easy connection with M12 angled plug assures quick and efficient assembly

Lightweight design contributes to ease of handling and installation

Compliant with IEC standards delivering reliable performance across various scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy