Phoenix Contact Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 10 units)*

$659.95

(exc. GST)

$725.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$659.95$65.995

*price indicative

RS Stock No.:
497-428
Mfr. Part No.:
1409579
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

500mm

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It is shielded and features a straight M12 plug with coding of type A on one end and a straight M12 socket with coding of type A on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links