Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 50 units)*

$2,510.48

(exc. GST)

$2,761.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,510.48$50.21

*price indicative

RS Stock No.:
493-448
Mfr. Part No.:
1406232
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Yellow

Jacket Material

PVC

Cable Length

500mm

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Straight

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a straight M12 socket with A coding on the other. The cable length is 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy