Phoenix Contact Male 5 way M12, Right Angle to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 493-432
- Mfr. Part No.:
- 1406143
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,794.04
(exc. GST)
$5,273.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,794.04 | $95.881 |
*price indicative
- RS Stock No.:
- 493-432
- Mfr. Part No.:
- 1406143
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, PLTC and ITC, UL, UL AWM Style 2517 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, PLTC and ITC, UL, UL AWM Style 2517 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 5-position PVC cable in yellow with shielding. It features an angled M12 plug with A coding on one end and an angled M12 socket with A coding on the other. The cable has a length of 0.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
- RS Stock No. 0496113
- Mfr. Part No. 1409626
1 Pack of 10
$755.96
- RS Stock No. 0518001
- Mfr. Part No. 1406161
Each
$41.82
Phoenix Contact Male 5 way M12, Right Angle to Female 5 way Angled M12 Sensor Actuator Cable, 500 mm
- RS Stock No. 0494645
- Mfr. Part No. 1543906
1 Pack of 25
$2,762.62
- RS Stock No. 0518000
- Mfr. Part No. 1406141
1 Pack of 50
$4,530.04










