Phoenix Contact Male 5 way M12, Right Angle to Female 5 way M12, Straight Actuator/Sensor Cable, 500 mm

Subtotal (1 pack of 50 units)*

$4,530.04

(exc. GST)

$4,983.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$4,530.04$90.601

*price indicative

RS Stock No.:
518-000
Mfr. Part No.:
1406141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

500mm

Jacket Material

PVC

Jacket Colour

Yellow

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Right Angle

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 5-position, yellow PVC cable with shielding, featuring an angled M12 plug with A coding on one end and a straight M12 socket with A coding on the other, and a cable length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy