Phoenix Contact Male 4 way M12, Right Angle to Free Cable End Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 497-701
- Mfr. Part No.:
- 1392735
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.89
(exc. GST)
$36.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.89 |
| 10 + | $30.26 |
*price indicative
- RS Stock No.:
- 497-701
- Mfr. Part No.:
- 1392735
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey, Black | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| Standards/Approvals | UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, DIN EN 50267-2-1, IEC 61076-2-010, DIN VDE 0472 part 815, UL AWM Style 20549/10493 (80°C/300 V) | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey, Black | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
Standards/Approvals UL 758/1581 FT2, DIN EN 60811-2-1, DIN EN 60332-2-2, DIN EN ISO 4892-2-A, DIN EN 50267-2-1, IEC 61076-2-010, DIN VDE 0472 part 815, UL AWM Style 20549/10493 (80°C/300 V) | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PUR halogen-free cable in black-gray RAL 7021. It features an angled M12 Push Pull plug with A coding on one end and a free cable end on the other. The cable has a length of 1.5 meters.
Easy and safe 100 % electrically tested plug-in components
Save time thanks to installation with push-pull fast locking
Related links
- Phoenix Contact Male 4 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 2 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 5 m
