Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 496-744
- Mfr. Part No.:
- 1435399
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-744
- Mfr. Part No.:
- 1435399
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14353 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14353 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable offers unparalleled performance for industrial automation applications, featuring a robust, halogen-free design ideal for demanding environments. Engineered with a black-grey PUR exterior conforming to RAL 7021, this cable is not just visually distinct but also resistant to harsh chemical conditions. Designed for versatility, it boasts a free cable end and a valve connector B, facilitating easy connections. The product is built with a 3-position configuration, ensuring high reliability in signal transmission. Incorporating 1 LED for convenient status display, this cable ensures efficient monitoring. It is suitable for applications requiring extended cable runs, designed to withstand the rigours of industrial applications while promoting ease of installation and maintenance.
Constructed with halogen-free materials to enhance safety
Integrated LED indicators allow for quick status checks
Flexible installation options support various layouts
High resistance to oils and chemicals extends the cable's lifespan
Dynamic load capacity allows for extensive use in applications with movement
Related links
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to 3 way Straight 3 m
- Phoenix Contact Straight to Female 3 way Straight 3 m
- Phoenix Contact 3 way Straight to Female 3 way Straight 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
