Phoenix Contact Free Cable End, Free Cable End to 3 way Straight, Valve Connector, Valve Connector Sensor Actuator
- RS Stock No.:
- 268-140
- Mfr. Part No.:
- 1435399
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$32.09
(exc. GST)
$35.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.09 |
| 10 + | $29.51 |
*price indicative
- RS Stock No.:
- 268-140
- Mfr. Part No.:
- 1435399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14353 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End, Free Cable End | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14353 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Type A Free Cable End, Free Cable End | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to facilitate robust connectivity in automation applications. Engineered with durability in mind, this cable features a halogen-free PUR construction that not only meets stringent industry standards but also enhances environmental safety. It boasts a free cable end and a valve connector B, ensuring seamless integration into various systems.
Equipped with a valve connector B allowing for straightforward system integration
Electrical testing on all components guarantees reliability in operations
Designed to support applications in various automation and industrial settings
Related links
- Phoenix Contact Straight to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to Female 5 way Straight Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Straight to 3 way Straight 3 m
- Phoenix Contact Straight to Female 3 way Straight 3 m
- Phoenix Contact 3 way Straight to Female 3 way Straight 3 m
- Phoenix Contact Male 3 way M12 Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way Free Cable End to 3 way Straight 3 m
