Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 496-514
- Mfr. Part No.:
- 1424923
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-514
- Mfr. Part No.:
- 1424923
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Angled Plug M12 | |
| Connector Type B | Free Cable End | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP68, IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Angled Plug M12 | ||
Connector Type B Free Cable End | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP68, IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is meticulously designed to ensure seamless connectivity in diverse applications. With a robust 3-position configuration and a durable PVC outer sheath, it guarantees reliability in demanding environments. The angled M12 plug provides easy access in tight spaces, while its superior materials ensure long-lasting performance even under challenging operational conditions. This cable supports a nominal voltage of up to 250 V AC and is built to withstand significant ambient and environmental variations, making it ideal for industrial automation and control systems. The intelligent design incorporates key features that offer both functionality and convenience, solidifying its place as a dependable choice for professionals across various sectors.
Angled M12 connector facilitates easy installation in tight spaces
Constructed from high-quality PVC for enhanced durability
3-position design optimizes connectivity for multiple applications
Rated for a nominal current of 4 A providing versatile usage
IP65 IP67 and IP68 ratings ensure water and dust resistance
Self-extinguishing materials enhance safety in operational settings
Operates effectively in ambient temperatures ranging from -30 °C to 105 °C
Compliance with IEC standards guarantees product reliability
Available in a vibrant yellow colour for easy identification
Lightweight design ensures minimal impact on overall system weight
Related links
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
