Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-503
- Mfr. Part No.:
- 1424879
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-503
- Mfr. Part No.:
- 1424879
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to provide robust connectivity in industrial applications. Built with a five-position configuration, this cable features a durable PVC outer sheath in vibrant yellow, ensuring visibility and ease of handling. The innovative design accommodates straight M12 connectors with A coding on both ends, allowing for straightforward installation and connection in various environments. This cable is engineered to support standard U.S. cables and operates seamlessly across a voltage range of 48 V AC and 60 V DC, making it suitable for a wide array of industrial applications. With a cable length of 1.5 metres, the SAC series complies with rigorous standards for performance and safety, making it an essential component for any automated system.
Robust and flexible design ensures seamless operation in challenging environments
Five position configuration supports diverse connectivity needs
Vibrant yellow PVC outer sheath enhances visibility for easy identification
Compatibility with a variety of industrial applications enhances versatility
Engineered for standard U S compliance ensuring reliability
IP65 IP67 and IP68 ratings provide superior protection against dust and moisture
User friendly installation thanks to straightforward connector design
Self extinguishing materials improve safety in case of fire hazards
Supports a maximum nominal current of 4 A catering to high demand applications
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
