Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 493-740
- Mfr. Part No.:
- 1416104
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-740
- Mfr. Part No.:
- 1416104
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Orange | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material PUR | ||
Jacket Colour Orange | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for reliability and performance in demanding environments. Designed with 5 positions and a robust orange PUR outer sheath, it is halogen-free and resistant to welding sputter, making it an ideal choice for robots and drag chains. The straight M12 plug and socket configurations ensure a secure connection, while the cable length of 1.5 metres provides flexibility in installation. This cable not only meets the stringent safety standards but also guarantees electrical performance, thanks to its exceptional insulation resistance and compatibility with various industrial applications. Built to withstand harsh conditions, it excels even in dynamic settings where reliability is paramount.
Halogen free material ensures reduced environmental impact
Designed for easy installation and flexibility in operation
Exceptionally robust outer sheath is resistant to welding beads
Capable of handling dynamic loads with high bending resistance
Electrical performance verified with 100% testing of components
Compliant with multiple industrial safety regulations
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
