Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 20 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-477
Mfr. Part No.:
1425124
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Yellow

Cable Length

20m

Jacket Material

PVC

Connector Type A

Free Cable End

Number of Contacts B

5

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is an essential component for reliable connections in automation systems. Designed with versatility in mind, it offers a 5-position configuration, allowing for efficient data transfer and sensor signal transmission. Its yellow PVC construction ensures visibility and durability, while the angled M12 socket simplifies installation in tight spaces. With a cable length of 20 metres, this solution caters to expansive setups without compromising on signal integrity. The application of high-quality materials throughout, such as TPU for grip body and NBR for sealing, guarantees performance in harsh environments. This product meets stringent safety and design standards, making it a dependable choice for professionals across automation and control industries.

Durable materials ensure long-lasting performance in various environments

Minimum bending radius specifications support versatile installation options

Protection ratings of IP65, IP67, and IP68 ensure reliability in challenging conditions

Technical compliance with industry standards instils confidence for professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy