Phoenix Contact Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 496-475
- Mfr. Part No.:
- 1425115
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-475
- Mfr. Part No.:
- 1425115
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14251 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14251 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable specially designed to facilitate robust and reliable connections in demanding industrial environments. Built with a 4-position configuration and a 15-meter length, this cable combines high performance with durability, making it ideal for automation and control systems. Its PVC outer sheath ensures excellent protection against wear and tear while maintaining flexibility. The cable's A-coded socket straight M12 connection enables effortless integration into existing systems, enhancing efficiency and productivity in both manufacturing and process industries.
Designed to operate effectively in a wide range of temperatures
Provides excellent mechanical strength to withstand rigorous applications
Ensures reliable electrical performance with insulation resistance of 10 MΩ
Incorporates A coding for secure and reliable connections
Compliance with various international standards to assure quality and safety
Related links
- Phoenix Contact Free Cable End to Female 4 way M12 Straight 15 m
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 15 m
- Phoenix Contact Female 5 way Free Cable End to 5 way M12 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 15 m
- Phoenix Contact Female 12 way Free Cable End to Male 12 way M12 15 m
