Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- RS Stock No.:
- 488-123
- Mfr. Part No.:
- 1518203
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-123
- Mfr. Part No.:
- 1518203
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | PUR | |
| Cable Length | 15m | |
| Jacket Colour | Red lilac | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP69K, IP65, IP68 | |
| Standards/Approvals | cULus Listed, UL Listed, EAC-RoHS, cUL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material PUR | ||
Cable Length 15m | ||
Jacket Colour Red lilac | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP69K, IP65, IP68 | ||
Standards/Approvals cULus Listed, UL Listed, EAC-RoHS, cUL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is compatible with CANopen and DeviceNet protocols, featuring a 5 position configuration. It has a halogen free PUR outer sheath in red lilac and is shielded for added protection. The cable comes with a straight M12 SPEEDCON plug, A-coding, and a free cable end. With a cable length of 15 meters, it offers a reliable and durable connection for industrial applications that require high quality performance and safety.
RoHS compliant
IP65 and IP67 protection rated
Flame resistance
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 2 way 2 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
