Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 496-270
- Mfr. Part No.:
- 1417923
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-270
- Mfr. Part No.:
- 1417923
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the rigorous demands of industrial applications. Engineered for reliability, it features an 8-position design that ensures optimal connectivity for various sensor and actuator configurations. Crafted from durable PVC and offered in a striking yellow colour, this cable not only provides visibility but also guarantees robust performance in challenging environments. Its added shielding capability enhances resistance to electromagnetic interference, making it ideal for critical applications in automation technology. This cable is optimised for a temperature range of -30°C to 105°C, ensuring functionality in both fixed and flexible installations. An excellent choice for applications requiring high performance and safety, it underpins effective communication and power transmission between devices.
Provides enhanced coverage with its superior shielding to reduce interference
Constructed from high quality PVC for increased durability and longevity
Optimised for a wide temperature range to support diverse installation environments
Features an easy to identify yellow outer sheath for improved visibility in installations
Designed for easy integration with standard M12 connectors ensuring straightforward connectivity
Offers an outstanding bending radius for flexible installations
Meets stringent industry standards for safety and environmental compliance
Extensively tested for resilience against overvoltage and pollution ensuring reliability
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
