Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 797-5655
- Mfr. Part No.:
- 7000-44001-8400300
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.25
(exc. GST)
$143.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $130.25 |
| 10 + | $127.21 |
*price indicative
- RS Stock No.:
- 797-5655
- Mfr. Part No.:
- 7000-44001-8400300
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Material | PUR | |
| Jacket Colour | Violet | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Number of Contacts B | 2 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 60V ac, 60V ac | |
| Standards/Approvals | CE, CSA, DIN EN 61076-2-101 (M12), UL (AWM-Style 20236/1589) | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | D | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Material PUR | ||
Jacket Colour Violet | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Number of Contacts B 2 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 60V ac, 60V ac | ||
Standards/Approvals CE, CSA, DIN EN 61076-2-101 (M12), UL (AWM-Style 20236/1589) | ||
IP Rating IP65, IP66K, IP67 | ||
Coding D | ||
Fieldbus Technology M12 Connector Cable Assemblies, B Coded, Shielded
MURR Elektronik shielded straight B-coded M12 to M12 connector cable assemblies for Fieldbus technology with PUR (UL/CSA rated) cable are suitable for extremely demanding applications such as those found in machine tools, swivel tables, metal cutting and manufacturing, suitable for C-tracks if installed correctly. These M12 -M12 connector cable assemblies have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media and are flame retardant in accordance to VDE 0472, 2 pole variants with differing cable lengths to suit your particular application.
Withstands high mechanical demands
High resistance against abrasion
Hydrolysis and UV resistant
IP67 when connected
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Approvals
cULus, cSAus, GOST
Related links
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 10 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 4 way Straight to Female 2 way Straight Sensor Actuator Cable, 5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 8 way Straight to Male 8 way Straight Sensor Actuator Cable, 3 m
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
