Phoenix Contact Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

$82.06

(exc. GST)

$90.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.06

*price indicative

RS Stock No.:
856-6012
Mfr. Part No.:
1458693
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P-Y/2X

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polypropylene

Jacket Colour

Black, Grey

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V

Standards/Approvals

IEC 61076-2-101

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M8, on Socket straight M8 and Socket straight M8, cable length: 3 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy